Molex 54597-1000 technical specifications.
| Contact Gender | Female |
| Current Rating | 1.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 54597 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 54597-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.