Molex 54597-2600 technical specifications.
| Contact Gender | Female |
| Mount | Cable |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54597-2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.