Molex 54597-3000 technical specifications.
| Contact Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mini Mi II 54597 |
| RoHS | Compliant |
Download the complete datasheet for Molex 54597-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.