Molex 54613-0489 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Halogen Free | Low Halogen |
| Number of Circuits | 48 |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 54613 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54613-0489 to view detailed technical specifications.
No datasheet is available for this part.