This IEEE 1394 RCP connector features a right angle body orientation and is designed for through hole mounting. It has 4 contacts and a terminal pitch of 0.8mm. The product weighs 0.793g and is terminated using solder. It is a 4-terminal, 1-port connector suitable for various applications.
Molex 546420431 technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Weight (g) | 0.793 |
| Type | IEEE 1394 |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 546420431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.