
0.4mm pitch, 70-position, 2-row receptacle connector for board-to-board and mezzanine applications. Features a 3.5mm stack height, straight orientation, and surface mount termination with solder. Constructed with bronze contacts plated in gold, offering a 300mA current rating and 30V AC/DC voltage rating. Operates within a -25°C to 105°C temperature range, is RoHS compliant, low halogen, and UL94 V-0 flammability rated. Packaged in tape and reel for efficient assembly.
Molex 54684-0704 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 54684 |
| Stack Height | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54684-0704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
