
80-contact, 2-row board-to-board receptacle with a 0.4mm pitch. Features straight, surface mount termination with gold-plated bronze contacts and a 30V voltage rating. Offers a 4mm mated stacking height and a 300mA current rating. Brown, UL94 V-0 rated housing with low halogen content.
Molex 54684-0804 technical specifications.
| Package/Case | 0804 |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Brown |
| Length | 18.7mm |
| Mated Stacking Heights | 4mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54684 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54684-0804 to view detailed technical specifications.
No datasheet is available for this part.