0.4mm pitch, 90-contact, 2-row stacking board connector receptacle with straight orientation. Features gold-plated bronze contacts and a 3.5mm stack height. Rated for 30V AC/DC and 300mA current. Surface mount termination with solder connection. Operating temperature range of -25°C to 105°C. Low halogen material.
Molex 54684-0904 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 90 |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | 54684 |
| Stack Height | 3.5mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54684-0904 to view detailed technical specifications.
No datasheet is available for this part.