
Board stacking connector, receptacle, featuring 120 contacts across 2 rows with a 0.4mm pitch. This straight, surface mount terminal component offers a 3.5mm stack height and a 30V voltage rating. Constructed with bronze contacts and gold plating, it operates at a 300mA current rating and boasts UL94 V-0 flammability. The brown, low halogen insulator ensures compliance with RoHS standards.
Molex 54684-1204 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Number of Circuits | 120 |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 54684 |
| Stack Height | 3.5mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54684-1204 to view detailed technical specifications.
No datasheet is available for this part.
