Right angle, surface mount card edge connector featuring 144 contacts arranged in 2 rows with a 0.8mm pitch. This female socket offers a 100V voltage rating and 300mA current rating, with gold-plated bronze contacts. The white plastic insulator supports a latch and eject mechanism, operating within a -55°C to 85°C temperature range.
Molex 54697-1440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 30.4mm |
| Height | 4mm |
| Housing Color | White |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 69.6mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Memory Type | SDRAM |
| Mount | Surface Mount |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 54697 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54697-1440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.