
Right angle, surface mount card edge connector featuring 144 contacts arranged in 2 rows with a 0.8mm pitch. This female socket offers a 300mA current rating and a 100V voltage rating, with gold-plated bronze and brass contacts. Designed for SDRAM memory applications, it includes latch and eject mechanisms and a white, low halogen insulator. Operating temperature range is -55°C to 85°C, and the component is Lead Free, RoHS Compliant, and REACH SVHC Compliant.
Molex 54697-7000 technical specifications.
| Package/Case | Module |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 100V |
| Memory Type | SDRAM |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 144 |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 54697 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54697-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.