Molex 54698-1440 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Number of Circuits | 144 |
| Number of Positions | 144 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | 54698 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54698-1440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.