
20-contact, 2-row female receptacle with a 0.5mm pitch, designed for surface mount termination. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. This straight, black insulator connector offers a 1.5mm mated stacking height and operates within a -25°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Molex 54722-0204 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 7.6mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | SlimStack™ 54722 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0204 to view detailed technical specifications.
No datasheet is available for this part.
