
22-contact, 2-row, 0.5mm pitch stacking board connector receptacle with straight, surface mount termination. Features gold-plated bronze contacts and a black housing. Rated for 50V and 500mA, operating between -25°C and 85°C. Offers a mated stacking height of 1.5mm.
Molex 54722-0228 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Receptacle |
| Height | 1.15mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54722 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.