
30-contact, 2-row female receptacle with a 0.5mm pitch and 1.5mm row spacing. Features gold-plated bronze contacts, a 500mA current rating, and a 50V voltage rating. Designed for surface mount termination with a straight orientation and a 1.5mm mated stacking height. RoHS compliant with a black, low halogen insulator.
Molex 54722-0304 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10.1mm |
| Mated Stacking Heights | 1.5mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | SlimStack™ 54722 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0304 to view detailed technical specifications.
No datasheet is available for this part.