
Vertical surface mount receptacle with 0.5mm pitch and 1.5mm row spacing, featuring 50 positions and 2 rows. Contacts are gold-plated bronze, rated for 500mA current and 50V voltage. This low halogen component is RoHS compliant and supplied on tape and reel.
Molex 54722-0504 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Pitch | 0.5mm |
| Material | Bronze |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | 54722 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.