
50-contact, 2-row, female receptacle with a 0.5mm pitch and 1.65mm row spacing. Features gold-plated bronze contacts, a 500mA current rating, and a 50V DC voltage rating. Designed for surface mount termination with a straight orientation and a 1.5mm mated stacking height. Operating temperature range is -25°C to 85°C, with a black, lead-free, RoHS-compliant insulator.
Molex 54722-0507 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.65mm |
| Series | 54722 |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54722-0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.