This 50-position 2-row surface mount connector features gold contact plating and is lead free. It is available in a tape and reel packaging with 10 connectors per pack. The connector has a mated stacking height of 1.5mm and is RoHS compliant.
Molex 54722-0508 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 54722 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54722-0508 to view detailed technical specifications.
No datasheet is available for this part.