The Molex 547220307 is a 30-contact RCP board-to-board connector with a terminal pitch of 0.5mm. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 50V. Each contact can handle a maximum current of 0.5A. The SlimStack Tradename is associated with this product.
Molex 547220307 technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 547220307 to view detailed technical specifications.
No datasheet is available for this part.