Molex 547430219 technical specifications.
| Terminal Pitch (mm) | 3.7 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 5.6 |
| Product Depth (mm) | 4.2 |
| Product Height (mm) | 5.2 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 547430219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.