Molex 54786-0971 technical specifications.
| Contact Material | Bronze |
| Current Rating | 500mA |
| Number of Circuits | 9 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 54786 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54786-0971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.