Molex 547940978 technical specifications.
| Contact Material | Copper |
| Mount | Surface Mount |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 547940978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.