Molex 54802-0439 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | 54802 |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54802-0439 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.