
Right-angle FPC connector with 19 positions and 19 contacts, featuring a 0.30mm pitch. Constructed with bronze contacts plated in tin, it offers a 300mA current rating and 50V DC voltage rating. The actuator is made from Nylon/Polyamide (PA46), and the component is UL94 V-0 flammability rated. This surface-mount connector operates between -20°C and 85°C and is lead-free and RoHS compliant.
Molex 54809-1998 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 300mA |
| Depth | 4.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54809 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-1998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.