
25-position, right-angle FPC connector with 0.30mm pitch, designed for surface mount applications. Features bronze contacts with tin plating, a 300mA current rating, and a 50V voltage rating. Actuator material is Nylon/Polyamide (PA46), with a UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 85°C and offers 20 mating cycles. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Molex 54809-2598 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 300mA |
| Depth | 4.35mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 54809 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-2598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.