The Easy-On 54809 is a 27-position right angle surface mount connector with a current rating of 300mA and a maximum operating temperature of 85°C. It features a lead-free construction and is RoHS compliant. The connector is made with a nylon, polyamide, PA46 actuator material and has a bronze contact material with a tin plating. It is available in tape and reel packaging with 2500 pieces per reel.
Molex 54809-2798 technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 27 |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 54809 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-2798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.