Molex 54809-3598 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 300mA |
| Mount | Surface Mount |
| Number of Circuits | 35 |
| Number of Positions | 35 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | 54809 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-3598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.