This 45-position right angle surface mount connector features a bronze contact material with gold plating, supporting a current rating of 200mA and a voltage rating of 50V AC. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The connector is available in a tape and reel packaging with 2500 pieces per quantity, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 54809-4575 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 45 |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | 54809 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-4575 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
