
Molex 54809-6175 technical specifications.
| Current Rating | 200mA |
| Number of Circuits | 61 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | 54809 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 54809-6175 to view detailed technical specifications.
No datasheet is available for this part.