Molex 548093373 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Circuits | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 548093373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.