Molex 54819-0511 technical specifications.
| Current Rating | 1A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Through Hole, Horizontal |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 54819 |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 54819-0511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.