Conn Eurostyle Block PL 3 POS 5mm ST 16A/Contact MTC™
Molex 54927-0321 technical specifications.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MTC™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 54927-0321 to view detailed technical specifications.
No datasheet is available for this part.