Molex 54927-0525 technical specifications.
| Terminal Pitch (mm) | 5 |
| Type | Eurostyle Block |
| Number of Contacts | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MTC™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 54927-0525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.