The Molex 54927-0611 is a Eurostyle block terminal block with 6 contacts and a 5mm pitch. It features a straight body orientation and is designed for surface mount applications. The terminal block operates between -30°C and 85°C and has a maximum current rating of 16A per contact. It is rated for 250V and features a solder termination method.
Molex 54927-0611 technical specifications.
| Type | Eurostyle Block |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 16/ContactA |
| Max Voltage Rating | 250V |
| Tradename | MTC™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 54927-0611 to view detailed technical specifications.
No datasheet is available for this part.