Molex 55022-0001 technical specifications.
| Package/Case | 0001 |
| Contact Material | Bronze |
| Current Rating | 500mA |
| Depth | 40.8mm |
| Length | 51.1mm |
| Material | Metal |
| Mount | Snap in |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Series | 55022 |
| Termination | Through Hole |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55022-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.