Molex 55055-0578 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55055 |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55055-0578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.