20-position, 2-row male plug connector for surface mount applications. Features copper alloy contacts with gold plating, rated for 100V and 500mA. Offers a 0.64mm pitch and a 6mm stack height, with a mated stacking height of 12mm. Operates within a temperature range of -55°C to 85°C. Housing is black, and the component is supplied on tape and reel.
Molex 55091-0274 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 13.22mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55091 |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0274 to view detailed technical specifications.
No datasheet is available for this part.