0.635mm pitch, 30-position, 2-row vertical stacking header for surface mount applications. Features gold-plated copper alloy contacts with a 500mA current rating and 100V voltage rating. Operates within a -55°C to 85°C temperature range, offering a 12mm mated stacking height. RoHS compliant with low halogen content and tin plating.
Molex 55091-0374 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55091 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.