40-position, 2-row vertical surface mount plug connector with 0.64mm pitch. Features copper alloy contacts with gold plating, a 100V voltage rating, and a 500mA current rating. Constructed with a black metal package, it operates within a temperature range of -55°C to 85°C and is UL94 V-0 flammability rated. This low halogen component is RoHS compliant and supplied in tape and reel packaging.
Molex 55091-0474 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 55091 |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.