60-position, 2-row male plug connector for surface mount applications. Features copper alloy contacts with gold plating and a 0.635mm pitch. Rated for 100V DC and 500mA, with a black housing and UL94 V-0 flammability rating. Operates across a -55°C to 85°C temperature range, with a mated stacking height of 12mm and a 6mm stack height. Supplied in tape and reel packaging.
Molex 55091-0674 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.92mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55091 |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.