Vertical stacking board connector, header, featuring 70 contacts on a 0.64mm pitch. This surface mount component offers a 100V voltage rating and 500mA current rating, with gold-plated copper alloy contacts. The black, UL94 V-0 rated metal housing ensures durability from -55°C to 85°C. Designed for solder termination, this low halogen connector is supplied in tape and reel packaging.
Molex 55091-0774 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 29.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 55091 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-0774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.