160-position, 2-row male plug connector for surface mount applications. Features a 0.64mm pitch and 5mm depth, with a 57.67mm length and 6mm stack height. Copper alloy contacts with gold plating ensure reliable conductivity, rated for 100V and 500mA. Housing is black, UL94 V-0 flammability rated, and low halogen. Operates across a -55°C to 85°C temperature range.
Molex 55091-1674 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57.67mm |
| Mated Stacking Heights | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 140 |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 55091 |
| Stack Height | 6mm |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-1674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.