Molex 55091-1679 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Depth | 2.41mm |
| Gender | Male |
| Height | 2.03mm |
| Length | 12.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 55091 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55091-1679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.