This 200-position 2-row vertical header features a contact material of copper alloy with gold plating. It has a current rating of 500mA and a voltage rating of 100V. The header is packaged in a rail/tube format with 2000 units per package. It is compliant with RoHS and Reach SVHC regulations, but not glow wire compliant. The header has a pitch of 0.635mm and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 200 |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 55091 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |