80-position, 2-row vertical shrouded header for board-to-board applications. Features a 0.64mm pitch and surface mount termination with a solder cup. Constructed with a metal package and copper alloy/copper contacts with gold plating. Rated for 100V AC/DC and 500mA current, operating between -55°C and 85°C. UL94 V-0 flammability rating and low halogen content. Supplied in tape and reel packaging.
Molex 550910874 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 55091 |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 550910874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.