Molex 55124-4131 technical specifications.
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Length | 32.8mm |
| Number of Circuits | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 55124-4131 to view detailed technical specifications.
No datasheet is available for this part.