Molex 55244-5029 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40.08mm |
| Gender | Male |
| Height | 5.85mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.49mm |
| Mount | Standard, Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 55244 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55244-5029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.