Molex 55297-0479 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Manufacturer Series | 55297 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 55297-0479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.