Molex 55323-1519 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Straight |
| Package Quantity | 480 |
| Pitch | 2mm |
| Series | 55323 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 55323-1519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.