Molex 55339-1208 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 55339-1208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.